Telemecanique Sensors XCSRC Series RFID Non-Contact Safety Switch, 24V dc, Valox Housing, 2NO, M12

Subtotal (1 unit)*

£258.16

(exc. VAT)

£309.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.16

*price indicative

RS Stock No.:
177-6836
Mfr. Part No.:
XCSRC31MM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Valox

Connection Type

M12

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Range

Preventa

Series

XCSRC

IP Rating

IP65, IP66, IP67, IP69K

Supply Current

60mA

Number of Approach Directions

3

Length

45mm

Depth

108.3mm

Width

15mm

RFID Safety switch-Standalone model-EDM+Manual Start-2 new re-pairing enabled