Sick STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, Cable

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-6214
Mfr. Part No.:
STR1-SAFU03P5
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Supply Voltage

24V dc

Housing Material

Vistal

Connection Type

Cable

Actuator Type

Flat

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Series

STR1

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

IP Rating

IP67

Supply Current

50mA

Depth

40mm

Number of Approach Directions

5

Length

18mm

Priced to Clear

Yes

Width

26.2mm

COO (Country of Origin):
MY
the Str1 transponder safety switch has monitored semiconductor outputs (oSSds) and can be safely connected either individually or in series. It can be used for applications where a high level of manipulation protection is required. the Str1 is available with three codes. universally coded sensors accept all actuators. an actuator must be taught into both the uniquely coded and permanently coded variants, this is the only actuator that the Str1 then accepts. the sensor has three active sensor surfaces. the actuator comes in three different sizes. this allows the Str1 to offer maximum mounting flexibility.

response range of up to 14 mm
Small housing with flexible mounting
options
Sensor activation possible from three
sides
three different actuators available