Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, NC

Subtotal (1 unit)*

£633.58

(exc. VAT)

£760.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 15 May 2026
  • Plus 7 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£633.58

*price indicative

RS Stock No.:
759-229
Mfr. Part No.:
440N-H02047
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Stainless Steel

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

1

Actuator Included

Yes

Switching Distance

12 mm

Range

Ferrogard

Series

440N

IP Rating

IP68

Hazardous Area Certification

ATEX

Depth

20mm

Width

25mm

Length

127mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Ferrogard GS2, Hazardous Area


A magnetically activated safety switch with a stainless steel case
This unit can be used in (Ex) hazardous environments, and is also suitable for heavy duty and high temperature applications
Operating temperature range: -25°C to +125°C
Auxiliary contacts operating distance; Break 7 mm Make 10 mm
Safety contacts operating distance; Make 12 mm, Break 23 mm
M3 mountable in any position

Group and Category

II 2 G EEx d IIC T6

Certificate No.

PTB 00 ATEX 1093X