Wieland R1 Series Magnetic Non-Contact Safety Switch, 48V dc, Plastic Housing, 2NO, M8
- RS Stock No.:
- 666-129
- Mfr. Part No.:
- R1.100.0129.0
- Brand:
- Wieland
Subtotal (1 unit)*
£55.25
(exc. VAT)
£66.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 17 February 2026
- Plus 3 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.25 |
*price indicative
- RS Stock No.:
- 666-129
- Mfr. Part No.:
- R1.100.0129.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Supply Voltage | 48V dc | |
| Safety Contacts | 2NO | |
| Housing Material | Plastic | |
| Connection Type | M8 | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | R1 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Supply Voltage 48V dc | ||
Safety Contacts 2NO | ||
Housing Material Plastic | ||
Connection Type M8 | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series R1 | ||
- COO (Country of Origin):
- DE
The Wieland Safety switch and magnet feature a manipulation-safe rectangular design with dimensions 36x26x13 mm and two normally open contacts. It offers protection category IP67 and includes an M8 connector.
Suitable for safety functions
Housing material is plastic
Switching distance is 0.5 mm
Housing material is plastic
Switching distance is 0.5 mm