ZANDER AACHEN ZCode Series 2 x M4 Bolts Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, M12
- RS Stock No.:
- 475-674
- Mfr. Part No.:
- 940153
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
£238.82
(exc. VAT)
£286.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £238.82 |
*price indicative
- RS Stock No.:
- 475-674
- Mfr. Part No.:
- 940153
- Brand:
- ZANDER AACHEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ZANDER AACHEN | |
Supply Voltage | 24V dc | |
Safety Contacts | NO/2NC | |
Housing Material | Stainless Steel | |
Connection Type | M12 | |
Installation Type | 2 x M4 Bolts | |
Sensor Principle | Magnetic | |
Series | ZCode | |
Depth | 15mm | |
Width | 26mm | |
Length | 36mm | |
Select all | ||
---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 24V dc | ||
Safety Contacts NO/2NC | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Installation Type 2 x M4 Bolts | ||
Sensor Principle Magnetic | ||
Series ZCode | ||
Depth 15mm | ||
Width 26mm | ||
Length 36mm | ||
- COO (Country of Origin):
- DE
The H.ZANDER ZCode-TCE are coded tamperproof magnetic safety switches with transistor output. They are simple to install, completely dust and waterproofed and can switch with no contact. Anything other than the ZCode actuator will not trigger the switch. In combination with a safety relay, a safety logic device or a safety PLC the switches are self-monitoring with short-circuit monitoring.
2 non contact safety outputs and 1 non contact auxiliary output
CE and cULus compliant
Easy to install
Can also be used on poorly aligned safety doors
Wide tolerance to misalignment
Fully sealed enclosure protection IP67 and IP69K
CE and cULus compliant
Easy to install
Can also be used on poorly aligned safety doors
Wide tolerance to misalignment
Fully sealed enclosure protection IP67 and IP69K