Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, M12
- RS Stock No.:
- 428-259
- Mfr. Part No.:
- 440N-Z21SS2HN9
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£165.06
(exc. VAT)
£198.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
- Plus 10 unit(s) shipping from 01 December 2025
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.06 |
*price indicative
- RS Stock No.:
- 428-259
- Mfr. Part No.:
- 440N-Z21SS2HN9
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Supply Voltage | 24V dc | |
| Housing Material | Plastic | |
| Connection Type | M12 | |
| Actuator Type | Coded | |
| Safety Category | 4 | |
| Sensor Principle | RFID | |
| Actuator Included | Yes | |
| Series | 440N | |
| Range | Sensaguard | |
| Switching Distance | 18 mm | |
| IP Rating | IP69K | |
| Width | 24.99mm | |
| Length | 88.14mm | |
| Depth | 20.65mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Supply Voltage 24V dc | ||
Housing Material Plastic | ||
Connection Type M12 | ||
Actuator Type Coded | ||
Safety Category 4 | ||
Sensor Principle RFID | ||
Actuator Included Yes | ||
Series 440N | ||
Range Sensaguard | ||
Switching Distance 18 mm | ||
IP Rating IP69K | ||
Width 24.99mm | ||
Length 88.14mm | ||
Depth 20.65mm | ||
- COO (Country of Origin):
- DO
Allen Bradley Guardmaster Sensaguard 440N RFID Non-Contact Safety Switch
Optimise your safety system and establish exceptional security for your machine guard with the Sensaguard RFID rectangular non-contact safety switch by Allen Bradley Guardmaster.
The Sensaguard safety switches have advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, making them highly tamper resistant and dependable. They feature a wide sensing range and tolerance to door misalignment. Designed to be installed on machine guard doors, these non-contact switches offer a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime. The Sensaguard range is perfectly suited to meet a wide range of industrial applications.
Features and Benefits:
Highly tamper-proof due to secure RFID sensing
No dedicated controller is required
Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
LED is located on the switch for door status and fast diagnostics
High IP69K environmental protection rating
3 PNP outputs (including 1 auxiliary)
Multiple sensing directions offers greater flexibility
Highly reliable due to short-circuit and over-voltage protection
Uses the standard proximity brackets
No dedicated controller is required
Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
LED is located on the switch for door status and fast diagnostics
High IP69K environmental protection rating
3 PNP outputs (including 1 auxiliary)
Multiple sensing directions offers greater flexibility
Highly reliable due to short-circuit and over-voltage protection
Uses the standard proximity brackets
Standards: EN 60947-5-3, IEC 61508, EN 954
440N-Z21SS2HN9 Safety Switch
The 440N-Z21SS2HN9 Sensaguard switch has rectangular housing in red and a 6 inch Pigtail with 8- pin Micro (M12) connector. It features LED indication for rapid troubleshooting and door status, saving you valuable time. The assured sensing distance is 18mm and it comes with a standard code actuator.
This unit has an excellent IP69K rating, which ensures that it is fully dust-tight and can withstand high pressure wash-downs. It also has margin indication and is ideally suited for use with sliding, hinged, and lift-off safety guards. This non-contact safety switch can be connected standard safety relays, SmartGuards and safety I/O blocks. It maintains PLe, SIL 3, Cat 4 rating even with multiple units connected in series.
Safety outputs: 2 x PNP, 0.2A, max: Status: ON (+24V DC)
Auxiliary outputs: 1 x PNP, 0.2A, max Auxiliary Output
Auxiliary outputs: 1 x PNP, 0.2A, max Auxiliary Output
Note: This device can be used with Guardlink, a new safety linking technology from Allen Bradley Guardmaster. Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
What is RFID?
RFID stands for Radio Frequency Identification, which is a non-contact method of transferring digital data via radio frequency waves. Devices with this type of wireless communication usually consist of an RFID tag, an RFID reader, and an antenna. The tag transmits data when triggered by an electromagnetic pulse from the reader. This technology is used widely in many industries, for example with tracking inventory goods, personnel tracking and identification, and restricted area access. Non-contact switches with this technology are highly tamper-proof as they cannot be manipulated, providing a higher level of security.
