Pilz 541062 Series Transponder Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable

Subtotal (1 unit)*

£90.30

(exc. VAT)

£108.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 December 2025
  • Plus 8 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.30

*price indicative

RS Stock No.:
340-356
Mfr. Part No.:
541062
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

10m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Transponder

Series

541062

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz RFiD safety switch features 2 safe SC outputs and comes with a 10-meter connection cable. It supports one actuation direction and is rated at IP6K9K, ensuring high protection against dust and water for use in demanding environments. The typical operating distance is 11 mm, providing reliable detection and safety. It operates with a 24 V DC supply voltage, offering efficient power consumption for safety applications.

CE and UKCA approved
Transponder sensor