Pilz 541059 Series Transponder Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

Subtotal (1 unit)*

£79.91

(exc. VAT)

£95.89

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 26 left, shipping from 01 December 2025
  • Plus 21 left, shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.91

*price indicative

RS Stock No.:
340-353
Mfr. Part No.:
541059
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

Transponder

Series

541059

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz RFiD safety switch features 2 safe SC outputs and is equipped with an 8-pin M12 male connector. It includes a 0.15-meter cable and supports one actuation direction. The switch is rated IP67, offering protection against dust and water ingress. The switching distance depends on the actuator used, and it is suitable for series connection. This safety switch operates with a 24 V DC supply voltage, ensuring reliable performance for safety-critical industrial applications.

CE and UKCA approved
Transponder sensor