Pilz 541188 Series Transponder Actuator, Polybutylene Terephthalate Housing, Screw
- RS Stock No.:
- 340-347
- Mfr. Part No.:
- 541188
- Brand:
- Pilz
Subtotal (1 unit)*
£26.47
(exc. VAT)
£31.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.47 |
*price indicative
- RS Stock No.:
- 340-347
- Mfr. Part No.:
- 541188
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | Screw | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541188 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type Screw | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541188 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD actuator for the safety switch PSEN cs4.x is designed with IP67 protection, making it suitable for use in demanding environments where dust and water resistance are required. The actuator can be mounted using adhesive or a screw-on option, offering flexibility in installation. It meets vibration standards (EN 60947-5-2), ensuring it performs reliably even in environments subject to vibration. The actuator can also withstand shocks of up to 30g, ensuring durability and operational stability even under high-impact conditions.
CE and UKCA approved
Transponder sensor
Transponder sensor
