Pilz 541088 Series RFID Actuator, Polybutylene Terephthalate Housing, Screw

Subtotal (1 unit)*

£26.47

(exc. VAT)

£31.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.47

*price indicative

RS Stock No.:
340-330
Mfr. Part No.:
541088
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

Screw

Switch Type

RFID Safety Switch

Sensor Principle

RFID

Series

541088

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz RFiD actuator for the safety switch PSEN cs3.x features an IP67 rating, ensuring it is dust-tight and protected against water immersion up to 1 meter. It offers both adhesive and screw-on installation options, providing flexibility for different mounting requirements. The actuator operates reliably in ambient temperatures with a maximum of +60°C at high altitudes (Hmax) and can withstand up to +70°C at 2000 meters above sea level.

CE and UKCA approved
Transponder sensor