Pilz 541162 Series Transponder Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable

Subtotal (1 unit)*

£111.09

(exc. VAT)

£133.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.09

*price indicative

RS Stock No.:
340-325
Mfr. Part No.:
541162
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

10m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Transponder

Series

541162

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz RFiD safety switch features 2 safe SC outputs and comes with a 10-meter connection cable. It operates with one actuation direction and is rated IP6K9K, ensuring protection against dust and water, including high-pressure and high-temperature environments. The typical operating distance is 11 mm, providing precise and reliable switching. It operates with a 24V DC supply voltage, making it suitable for applications that require a high level of safety and reliability in harsh conditions.

CE and UKCA approved
Transponder sensor