Pilz 541003 Series Transponder Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
- RS Stock No.:
- 340-310
- Mfr. Part No.:
- 541003
- Brand:
- Pilz
Subtotal (1 unit)*
£101.74
(exc. VAT)
£122.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 94 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.74 |
*price indicative
- RS Stock No.:
- 340-310
- Mfr. Part No.:
- 541003
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541003 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and is equipped with a 5-pin M12 male connector. It supports one actuation direction and has an IP67 rating, ensuring it is dust-tight and protected against water ingress. The switching distance is 11 mm. It operates with a supply voltage of 24 V DC and has a low power consumption of 1 W, making it ideal for safety-critical applications that require reliable and efficient performance.
CE and UKCA approved
Transponder sensor
Transponder sensor
