Pilz 570245 Series Safety Switch, 240V ac, 2NC, Screw
- RS Stock No.:
- 340-303
- Mfr. Part No.:
- 570245
- Brand:
- Pilz
Subtotal (1 unit)*
£33.67
(exc. VAT)
£40.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
- Plus 5 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.67 |
*price indicative
- RS Stock No.:
- 340-303
- Mfr. Part No.:
- 570245
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 240V ac | |
| Safety Contacts | 2NC | |
| Connection Type | Screw | |
| Series | 570245 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 240V ac | ||
Safety Contacts 2NC | ||
Connection Type Screw | ||
Series 570245 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Pilz mechanical safety switch with a standard actuator features 2 normally closed (n/c) contacts. It is suitable for use in AC/DC1 circuits as per EN 60947-4-1 standards. The switch can handle a maximum voltage of 240 V AC for safety contacts and supports a maximum current of 10 A for AC1 safety contacts. This switch ensures reliable operation in safety-related applications by ensuring the safety of the electrical system, particularly in industrial settings where machinery must be securely shut down when necessary.
CE approved
RoHS compliant
Screw terminal
RoHS compliant
Screw terminal
