Pilz 541383 Series Transponder Actuator, Polybutylene Terephthalate Housing
- RS Stock No.:
- 340-300
- Mfr. Part No.:
- 541383
- Brand:
- Pilz
Subtotal (1 unit)*
£27.86
(exc. VAT)
£33.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.86 |
*price indicative
- RS Stock No.:
- 340-300
- Mfr. Part No.:
- 541383
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541383 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541383 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD actuator for the safety switch PSEN cs3.19 is rated IP67, offering excellent protection against dust and water. It is designed to operate in environments with a maximum ambient temperature of +55 °C at 2000 meters above sea level. Additionally, it meets the storage temperature standards EN 60068-2-1/-2, ensuring reliable performance even in harsh conditions. This actuator is ideal for safety-critical applications where robustness and durability are required.
CE and UKCA approved
Transponder sensor
Transponder sensor
