Pilz 541114 Series Transponder Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
- RS Stock No.:
- 340-296
- Mfr. Part No.:
- 541114
- Brand:
- Pilz
Subtotal (1 unit)*
£137.07
(exc. VAT)
£164.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.07 |
*price indicative
- RS Stock No.:
- 340-296
- Mfr. Part No.:
- 541114
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 541114 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 541114 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and is equipped with a male M12/8-pin connector with a 1.5-meter cable. It is designed for applications up to SIL 3, PL e, or Category 4, ensuring high safety standards for critical environments. With an IP67 rating, the switch is dust-tight and protected against water immersion, making it suitable for harsh conditions. The typical operating distance is 11 mm, and it operates with a 24V DC supply voltage.
CE and UKCA approved
Transponder sensor
Transponder sensor
