Pilz 525120 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, 5m Cable
- RS Stock No.:
- 340-289
- Mfr. Part No.:
- 525120
- Brand:
- Pilz
Subtotal (1 unit)*
£59.16
(exc. VAT)
£70.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.16 |
*price indicative
- RS Stock No.:
- 340-289
- Mfr. Part No.:
- 525120
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | 5m Cable | |
| Sensor Principle | Magnetic | |
| Series | 525120 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type 5m Cable | ||
Sensor Principle Magnetic | ||
Series 525120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 2 normally open (n/o) contacts with a 4-pin M8 connector and a round M30 design. It has an IP67 rating for protection against dust and water, with an operating distance of 8 mm. The switch operates on a 24 V DC supply voltage and is provided as a single unit (PU = 1 piece) without an actuator. The environmental conditions support an ambient temperature range of -10 °C to 55 °C.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
