Pilz 506326 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, 5m Cable

Subtotal (1 unit)*

£62.89

(exc. VAT)

£75.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.89

*price indicative

RS Stock No.:
340-286
Mfr. Part No.:
506326
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Sensor Principle

Magnetic

Series

506326

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 2 N/O contacts, 1 auxiliary N/O contact, a square design with LED indication, and an IP6K9K protection rating. It has a switching distance of 10 mm and includes a 5 m cable. The height design is 18 mm, and the package unit (PU) contains 1 sensor with an actuator. It operates with a supply voltage of 24 V DC and a switching voltage of 24 V. The ambient temperature range for operation is -10 to 55 °C.

CE and UKCA approved
Housing material upper part is made of PBT