Pilz 506246 Series Magnetic Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NO, M12

Subtotal (1 unit)*

£91.22

(exc. VAT)

£109.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.22

*price indicative

RS Stock No.:
340-284
Mfr. Part No.:
506246
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

316 Stainless Steel

Connection Type

M12

Sensor Principle

Magnetic

Series

506246

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz safety sensor is designed for position monitoring of movable guards in accordance with EN 60947-5-3. It features 2 N/O contacts, 5-pin M12 male connectors, and is suitable for applications up to SIL 3/PL e/Cat. 4. The sensor has a cylindrical M12 design with an IP69 protection rating, and an operating distance of 8 mm. It comes with an M12 actuator and is housed in stainless steel. The package unit (PU) includes 1 sensor with the M12 actuator.

CE and UKCA approved
Magnetic sensor principle