Pilz 506226 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 3NO, M8

Subtotal (1 unit)*

£69.83

(exc. VAT)

£83.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
  • Plus 3 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.83

*price indicative

RS Stock No.:
340-283
Mfr. Part No.:
506226
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

3NO

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Sensor Principle

Magnetic

Series

506226

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 3 N/O contacts, an M8 male connector, and a round M12 design with an IP67 protection rating. It has an operating distance of 8 mm and comes with an M12 coded actuator. The switch operates with a supply voltage of 24 V DC and a switching voltage of 24 V. It is designed for ambient temperatures ranging from -25 to 70 °C. The package unit (PU) includes 1 piece with the M12 actuator.

CE and UKCA approved
Housing material upper part is made of PBT