Pilz 506335 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, M8
- RS Stock No.:
- 340-268
- Mfr. Part No.:
- 506335
- Brand:
- Pilz
Subtotal (1 unit)*
£50.17
(exc. VAT)
£60.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
- Plus 3 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.17 |
*price indicative
- RS Stock No.:
- 340-268
- Mfr. Part No.:
- 506335
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | 506335 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series 506335 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 2 N/O contacts and a 4-pin M8 male connector. It has a square design with a switching distance of 10 mm and a height of 18 mm. The switch is rated IP67 for protection against dust and water. It is designed for series connection with the PSEN ix1 system. The supply voltage is 24 V DC, and the switching voltage is 24 V. It operates within an ambient temperature range of -10 °C to 55 °C.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
