Pilz 506403 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 1NC/1NO, M8
- RS Stock No.:
- 340-265
- Mfr. Part No.:
- 506403
- Brand:
- Pilz
Subtotal (1 unit)*
£52.95
(exc. VAT)
£63.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
- Plus 7 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.95 |
*price indicative
- RS Stock No.:
- 340-265
- Mfr. Part No.:
- 506403
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 1NC/1NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Sensor Principle | Magnetic | |
| Series | 506403 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 1NC/1NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Sensor Principle Magnetic | ||
Series 506403 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 1 N/O and 1 N/C contact, a 4-pin M8 male connector, and a square design with an LED indicator. It is rated IP67, providing protection against dust and water. With an operating distance of 6 mm and a height design of 13 mm, this sensor is intended for series connection with PSEN i1. It operates on a 24 V DC supply voltage with a switching voltage of 24 V. Designed to function in ambient temperatures ranging from -25 °C to 70 °C, the switch is supplied as a single sensor without an actuator.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
