Pilz 515120 Series Actuator, Polybutylene Terephthalate Housing

Subtotal (1 unit)*

£13.22

(exc. VAT)

£15.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.22

*price indicative

RS Stock No.:
340-261
Mfr. Part No.:
515120
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Housing Material

Polybutylene Terephthalate (PBT)

Series

515120

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz actuator for the magnetic safety switch features a cylindrical M30 design with an IP67 rating, offering protection against dust and water immersion up to 1 meter. The operating distance depends on the actuator, set at either 8 mm or 12 mm. The height design is 13 mm, and the actuator is supplied as a single unit (PU = 1 actuator). It operates within an ambient temperature range of -25 °C to 70 °C.

CE and UKCA approved
Housing material upper part is made of PBT