Pilz 506342 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, M12
- RS Stock No.:
- 340-259
- Mfr. Part No.:
- 506342
- Brand:
- Pilz
Subtotal (1 unit)*
£54.56
(exc. VAT)
£65.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.56 |
*price indicative
- RS Stock No.:
- 340-259
- Mfr. Part No.:
- 506342
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Sensor Principle | Magnetic | |
| Series | 506342 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Sensor Principle Magnetic | ||
Series 506342 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 2 N/O contacts and a 5-pin M12 male connector. It has a square design with an IP67 rating, ensuring protection against dust and water. With a switching distance of 10 mm and a height of 18 mm, it operates on 24 V DC with a switching voltage of 24 V. The switch is suitable for ambient temperatures ranging from -10 °C to 55 °C and comes with 1 sensor and actuator.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
