Pilz 506345 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, M12

Subtotal (1 unit)*

£69.25

(exc. VAT)

£83.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.25

*price indicative

RS Stock No.:
340-258
Mfr. Part No.:
506345
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Sensor Principle

Magnetic

Series

506345

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 2 N/O contacts, 1 auxiliary N/O contact, and an 8-pin M12 male connector with a 0.15 m cable. It has a square design with LED indication and an IP67 rating for protection against dust and water. The operating distance is 10 mm, and the height design is 18 mm. It operates on 24 V DC with a switching voltage of 24 V and is suitable for ambient temperatures ranging from -10 °C to 55 °C. The package includes 1 sensor with actuator.

CE and UKCA approved
Housing material upper part is made of PBT