Pilz 506304 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, 5m Cable

Subtotal (1 unit)*

£63.82

(exc. VAT)

£76.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.82

*price indicative

RS Stock No.:
340-256
Mfr. Part No.:
506304
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Sensor Principle

Magnetic

Series

506304

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 2 N/O contacts and 1 auxiliary N/O contact. It has a square design with LED indication and is rated IP6K9K for high protection. The operating distance depends on the actuator, and the height design is 18 mm. The package unit (PU) includes 1 sensor with a 5 m cable (PUR). It operates with a supply voltage of 24 V DC and a switching voltage of 24 V. The sensor is suitable for ambient temperatures ranging from -10 to 55 °C.

CE and UKCA approved
Housing material upper part is made of PBT