Pilz 506322 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

Subtotal (1 unit)*

£57.81

(exc. VAT)

£69.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.81

*price indicative

RS Stock No.:
340-251
Mfr. Part No.:
506322
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506322

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 2 N/O contacts with a square design and IP6K9K protection rating. It has a switching distance of 10 mm, with a 5 m cable included. The height design is 18 mm, and the package unit (PU) includes 1 sensor with actuator. It operates with a supply voltage of 24 V DC and a switching voltage of 24 V. The ambient temperature range is -10 to 55 °C.

CE and UKCA approved
Housing material upper part is made of PBT