Pilz 506410 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, M8

Subtotal (1 unit)*

£53.76

(exc. VAT)

£64.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.76

*price indicative

RS Stock No.:
340-243
Mfr. Part No.:
506410
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Sensor Principle

Magnetic

Series

506410

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 2 N/O contacts, a 4-pin M8 male connector, and a square design with IP67 protection for dust and water resistance. It has an operating distance of 3 mm and is intended for series connection with PSEN ix1. The switch operates on a 24 V DC supply voltage with a switching voltage of 24 V. This version comes without an actuator and is designed for use in industrial safety systems where high reliability and environmental protection are required.

CE and UKCA approved
Housing material upper part is made of PBT