Pilz 506300 Series Actuator, Polybutylene Terephthalate Housing

Subtotal (1 unit)*

£9.36

(exc. VAT)

£11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.36

*price indicative

RS Stock No.:
340-242
Mfr. Part No.:
506300
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Housing Material

Polybutylene Terephthalate (PBT)

Series

506300

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz actuator for the magnetic safety switch features a square design with an IP67 protection rating and an operating distance of 3 mm. The height design is 18 mm, and the package unit (PU) includes 1 actuator. It is suitable for ambient temperatures ranging from -10 to 55 °C, with a maximum ambient temperature of +55 °C at 2000 meters. The actuator can operate at a maximum height of 4000 meters above sea level (ASL). It complies with EMC standards according to EN 60947-5-3.

CE and UKCA approved
Housing material upper part is made of PBT