Schmersal BNS 33 Series Non-Flush Magnetic Safety Switch, Reinforced Thermoplastic Housing, NO/NC, 3m Cable

Subtotal (1 unit)*

£54.68

(exc. VAT)

£65.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.68

*price indicative

RS Stock No.:
336-151
Mfr. Part No.:
BNS33-11ZG-3M
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Safety Contacts

NO/NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

3m Cable

Switch Type

Magnetic

Installation Type

Non-Flush

Sensor Principle

Magnetic

Series

BNS 33

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature an LED version with a thermoplastic enclosure. They allow for concealed mounting, are insensitive to transverse misalignment, and measure 88 mm x 25 mm x 13 mm.

Long life
no mechanical wear
Insensitive to soiling