Schmersal BNS 40S Series Non-Flush Magnetic Safety Switch, Stainless Steel Housing, NO/2NC, 10m Cable

Subtotal (1 unit)*

£187.08

(exc. VAT)

£224.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.08

*price indicative

RS Stock No.:
336-145
Mfr. Part No.:
BNS 40S-12ZG-C 10,0M
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

10m Cable

Switch Type

Magnetic

Installation Type

Non-Flush

Sensor Principle

Magnetic

Series

BNS 40S

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature an LED version with concealed threaded holes at the rear, making them especially easy to clean. They have a stainless steel enclosure, a cable connection suitable for the food industry, and allow for concealed mounting. The sensors measure 88 mm x 27 mm x 14.5 mm.

Long life
no mechanical wear
Insensitive to soiling
Insensitive to transverse misalignment
Suitable for food processing industry