Schmersal BNS 36 Series Flush Magnetic Safety Switch, Reinforced Thermoplastic Housing, 2NC, 5m Cable

Subtotal (1 unit)*

£67.66

(exc. VAT)

£81.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.66

*price indicative

RS Stock No.:
336-140
Mfr. Part No.:
BNS36-02Z-R-5M
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Safety Contacts

2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

5m Cable

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature a thermoplastic enclosure, ensuring long life with no mechanical wear. They measure 88 mm x 25 mm x 13 mm.

Concealed mounting possible
Insensitive to transverse misalignment
Insensitive to soiling