Schmersal BNS 36 Series Flush Magnetic Safety Switch, 30V dc, Reinforced Thermoplastic Housing, 3NC

Subtotal (1 unit)*

£71.74

(exc. VAT)

£86.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.74

*price indicative

RS Stock No.:
336-128
Mfr. Part No.:
BNS36-02/01Z-ST-R
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

30V dc

Safety Contacts

3NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Switch Type

Magnetic

Installation Type

Flush

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature an 8 mm, 6-pole connector with latching interlocking. They have a thermoplastic enclosure for long life with no mechanical wear, measure 88 mm x 25 mm x 13 mm, and allow for concealed mounting.

Insensitive to transverse misalignment
Insensitive to soiling