Schmersal BNS 36 Series Flush Magnetic Safety Switch, 75V dc, Reinforced Thermoplastic Housing, 2NC, 1m Cable

Subtotal (1 unit)*

£50.99

(exc. VAT)

£61.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.99

*price indicative

RS Stock No.:
336-124
Mfr. Part No.:
BNS36-02Z-L
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

75V dc

Safety Contacts

2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

1m Cable

Switch Type

Magnetic

Installation Type

Flush

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal sensors feature a thermoplastic enclosure for long life with no mechanical wear. They measure 88 mm x 25 mm x 13 mm and allow for concealed mounting.

Insensitive to transverse misalignment
Insensitive to soiling