Schmersal BNS 36 Series Flush Magnetic Safety Switch, Reinforced Thermoplastic Housing, NO/2NC, 5m Cable
- RS Stock No.:
- 336-121
- Mfr. Part No.:
- BNS36-11/01Z-R-5M
- Brand:
- Schmersal
Subtotal (1 unit)*
£77.47
(exc. VAT)
£92.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £77.47 |
*price indicative
- RS Stock No.:
- 336-121
- Mfr. Part No.:
- BNS36-11/01Z-R-5M
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Safety Contacts | NO/2NC | |
Housing Material | Glass Fibre Reinforced Thermoplastic | |
Connection Type | 5m Cable | |
Installation Type | Flush | |
Switch Type | Magnetic | |
Sensor Principle | Magnetic | |
Series | BNS 36 | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Safety Contacts NO/2NC | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Connection Type 5m Cable | ||
Installation Type Flush | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series BNS 36 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensors feature a thermoplastic enclosure for long life with no mechanical wear. They measure 88 mm x 25 mm x 13 mm and allow for concealed mounting.
Insensitive to transverse misalignment
Insensitive to soiling
Insensitive to soiling