Schmersal BNS 36 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, NO/NC, 1m Cable

Subtotal (1 unit)*

£46.40

(exc. VAT)

£55.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.40

*price indicative

RS Stock No.:
336-119
Mfr. Part No.:
BNS 36-11ZG-R
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

1m Cable

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature a thermoplastic enclosure for long life with no mechanical wear. They measure 88 mm x 25 mm x 13 mm and allow for concealed mounting.

Insensitive to transverse misalignment
Insensitive to soiling