Schmersal BNS 40S Series Non-Flush Magnetic Safety Switch, Stainless Steel Housing, NO/2NC, 5m Cable
- RS Stock No.:
- 336-091
- Mfr. Part No.:
- BNS40S-12Z-5M
- Brand:
- Schmersal
Subtotal (1 unit)*
£159.71
(exc. VAT)
£191.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.71 |
*price indicative
- RS Stock No.:
- 336-091
- Mfr. Part No.:
- BNS40S-12Z-5M
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Safety Contacts | NO/2NC | |
| Housing Material | Stainless Steel | |
| Connection Type | 5m Cable | |
| Installation Type | Non-Flush | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | BNS 40S | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Safety Contacts NO/2NC | ||
Housing Material Stainless Steel | ||
Connection Type 5m Cable | ||
Installation Type Non-Flush | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series BNS 40S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switches feature a stainless steel enclosure and a cable connection suitable for the food industry. They allow for concealed mounting and have dimensions of 88 mm x 27 mm x 14.5 mm. Designed for long life, these switches have no mechanical wear.
Insensitive to soiling
Insensitive to transverse misalignment
Suitable for food processing industry
Insensitive to transverse misalignment
Suitable for food processing industry
