Schmersal BNS 40S Series Non-Flush Magnetic Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, 1m Cable

Subtotal (1 unit)*

£154.23

(exc. VAT)

£185.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.23

*price indicative

RS Stock No.:
336-004
Mfr. Part No.:
BNS40S-12ZG
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

1m Cable

Installation Type

Non-Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 40S

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature an LED version housed in a stainless steel enclosure. They have a cable connection suitable for the food industry and allow for concealed mounting. With dimensions of 88 mm x 27 mm x 14.5 mm, these sensors are designed for long life with no mechanical wear.

Insensitive to soiling
Insensitive to transverse misalignment
Suitable for food processing industry