Schmersal BNS-B20 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, NO/2NC, 1m Cable

Subtotal (1 unit)*

£88.71

(exc. VAT)

£106.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.71

*price indicative

RS Stock No.:
335-995
Mfr. Part No.:
BNS-B20-12ZG-R
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

1m Cable

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS-B20

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature a pre-wired cable and a thermoplastic enclosure. They are non-contact safety switches that do not protrude into the door opening, with dimensions of 119.5 mm x 140 mm x 43.3 mm. These sensors substitute the door handle and safety switch, requiring no further door fittings. They boast a modern and symmetric design, are tamper-proof due to the integral coded safety sensor, and provide ergonomic operation.

Suitable for hinged and sliding guards
No protruding actuator
Simple mounting with 4 Screws