Schmersal BNS 36 Series Flush Magnetic Safety Switch, Reinforced Thermoplastic Housing, 2NC, 6m Cable

Subtotal (1 unit)*

£66.71

(exc. VAT)

£80.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.71

*price indicative

RS Stock No.:
335-869
Mfr. Part No.:
BNS 36-02Z-R 6,0M
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Safety Contacts

2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

6m Cable

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety sensors are built with a thermoplastic enclosure, ensuring durability and longevity. With dimensions of 88 mm x 25 mm x 13 mm, they are compact and support concealed mounting for seamless installation. These sensors operate without mechanical wear.

Insensitive to transverse misalignment
Insensitive to soiling