Schmersal BNS 36 Series Flush Magnetic Safety Switch, 30V dc, Reinforced Thermoplastic Housing, NO/2NC
- RS Stock No.:
- 335-866
- Mfr. Part No.:
- BNS 36-11/01ZG-ST-L
- Brand:
- Schmersal
Subtotal (1 unit)*
£73.84
(exc. VAT)
£88.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £73.84 |
*price indicative
- RS Stock No.:
- 335-866
- Mfr. Part No.:
- BNS 36-11/01ZG-ST-L
- Brand:
- Schmersal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Supply Voltage | 30V dc | |
Safety Contacts | NO/2NC | |
Housing Material | Glass Fibre Reinforced Thermoplastic | |
Installation Type | Flush | |
Switch Type | Magnetic | |
Sensor Principle | Magnetic | |
Series | BNS 36 | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Supply Voltage 30V dc | ||
Safety Contacts NO/2NC | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Installation Type Flush | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series BNS 36 | ||