Schmersal BNS 36 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, 3NC, 5m Cable
- RS Stock No.:
- 335-863
- Mfr. Part No.:
- BNS 36-02/01ZG-L 5,0M
- Brand:
- Schmersal
Subtotal (1 unit)*
£80.39
(exc. VAT)
£96.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.39 |
*price indicative
- RS Stock No.:
- 335-863
- Mfr. Part No.:
- BNS 36-02/01ZG-L 5,0M
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 3NC | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Connection Type | 5m Cable | |
| Switch Type | Magnetic | |
| Installation Type | Flush | |
| Sensor Principle | Magnetic | |
| Series | BNS 36 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Supply Voltage 24V dc | ||
Safety Contacts 3NC | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Connection Type 5m Cable | ||
Switch Type Magnetic | ||
Installation Type Flush | ||
Sensor Principle Magnetic | ||
Series BNS 36 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety sensors are constructed with a durable thermoplastic enclosure with dimensions of 88 mm x 25 mm x 13 mm, they are compact and designed for concealed mounting. Additionally, they operate without mechanical wear.
Insensitive to transverse misalignment
Insensitive to soiling
Insensitive to soiling
