Schmersal BNS 36 Series Flush Magnetic Safety Switch, 30V dc, Reinforced Thermoplastic Housing, NO/2NC

Subtotal (1 unit)*

£73.84

(exc. VAT)

£88.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.84

*price indicative

RS Stock No.:
335-862
Mfr. Part No.:
BNS 36-11/01ZG-ST-R
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

30V dc

Safety Contacts

NO/2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety sensors are equipped with a connector (8 mm, 6-pole) featuring latching interlocking for secure connections. Housed in a thermoplastic enclosure, they are designed for long life and operate without mechanical wear. With compact dimensions of 88 mm x 25 mm x 13 mm, these sensors also support concealed mounting.

Insensitive to transverse misalignment
Insensitive to soiling