Schmersal BNS 36 Series Flush Magnetic Safety Switch, 75V dc, Reinforced Thermoplastic Housing, NO/2NC, 1m Cable

Subtotal (1 unit)*

£62.25

(exc. VAT)

£74.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.25

*price indicative

RS Stock No.:
335-859
Mfr. Part No.:
BNS 36-11/01Z-L
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

75V dc

Safety Contacts

NO/2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

1m Cable

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety sensors feature a durable thermoplastic enclosure and compact dimensions of 88 mm x 25 mm x 13 mm. They are designed for a long service life with no mechanical wear, ensuring maintenance-free operation. Additionally, they support concealed mounting.

Insensitive to transverse misalignment
Insensitive to soiling