Schmersal BNS-B20 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, NO/2NC, M12

Subtotal (1 unit)*

£88.71

(exc. VAT)

£106.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.71

*price indicative

RS Stock No.:
335-827
Mfr. Part No.:
BNS-B20-12Z-ST-R
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

M12

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS-B20

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety sensors feature an M12 x 1, 8-pole connector and a durable thermoplastic enclosure. They operate as a non-contact safety switch, designed not to protrude into the door opening. With dimensions of 119.5 mm x 140 mm x 43.3 mm, they combine modern, symmetric design with functionality. These sensors substitute a door handle and safety switch, requiring no additional door fittings, and are tamper-proof due to the integral coded safety sensor.

Ergonomic operation
Suitable for hinged and sliding guards
No protruding actuator
Simple mounting with 4 Screws