Schmersal BNS 40S Series Non-Flush Magnetic Safety Switch, Stainless Steel Housing, NO/2NC, 5m Cable
- RS Stock No.:
- 335-813
- Mfr. Part No.:
- BNS40S-12ZG-C-5M
- Brand:
- Schmersal
Subtotal (1 unit)*
£168.74
(exc. VAT)
£202.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.74 |
*price indicative
- RS Stock No.:
- 335-813
- Mfr. Part No.:
- BNS40S-12ZG-C-5M
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Safety Contacts | NO/2NC | |
| Housing Material | Stainless Steel | |
| Connection Type | 5m Cable | |
| Switch Type | Magnetic | |
| Installation Type | Non-Flush | |
| Sensor Principle | Magnetic | |
| Series | BNS 40S | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Safety Contacts NO/2NC | ||
Housing Material Stainless Steel | ||
Connection Type 5m Cable | ||
Switch Type Magnetic | ||
Installation Type Non-Flush | ||
Sensor Principle Magnetic | ||
Series BNS 40S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety Sensor LED version is designed for easy cleaning with concealed threaded holes at the rear. It features a stainless steel enclosure, a cable connection suitable for the food industry, concealed mounting options, and compact dimensions of 88 mm x 27 mm x 14.5 mm. It is built for long life.
No mechanical wear
Insensitive to soiling
Insensitive to transverse misalignment
Suitable for food processing industry
Insensitive to soiling
Insensitive to transverse misalignment
Suitable for food processing industry
