Schmersal BPS 40S Series Safety Switch, Stainless Steel Housing
- RS Stock No.:
- 335-776
- Mfr. Part No.:
- BPS 40S-2-C
- Brand:
- Schmersal
Subtotal (1 unit)*
£36.29
(exc. VAT)
£43.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.29 |
*price indicative
- RS Stock No.:
- 335-776
- Mfr. Part No.:
- BPS 40S-2-C
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Housing Material | Stainless Steel | |
| Series | BPS 40S | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Housing Material Stainless Steel | ||
Series BPS 40S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety sensors feature a stainless steel enclosure and an actuator that is attached at a 90° angle to the sensor.
Housing material Stainless steel (V4A)
Gross weight 150 g
Gross weight 150 g
