Schmersal BNS 40S Series Non-Flush Magnetic Safety Switch, Stainless Steel Housing, NO/2NC, 10m Cable
- RS Stock No.:
- 335-745
- Mfr. Part No.:
- BNS40S-12ZG-10M
- Brand:
- Schmersal
Subtotal (1 unit)*
£187.08
(exc. VAT)
£224.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.08 |
*price indicative
- RS Stock No.:
- 335-745
- Mfr. Part No.:
- BNS40S-12ZG-10M
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Safety Contacts | NO/2NC | |
| Housing Material | Stainless Steel | |
| Connection Type | 10m Cable | |
| Installation Type | Non-Flush | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | BNS 40S | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Safety Contacts NO/2NC | ||
Housing Material Stainless Steel | ||
Connection Type 10m Cable | ||
Installation Type Non-Flush | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series BNS 40S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensor with an LED version features a stainless steel enclosure and a cable connection suitable for the food industry. It allows for concealed mounting, measures 88 mm x 27 mm x 14.5 mm, and is designed for long life with no mechanical wear.
Insensitive to soiling
Insensitive to transverse misalignment
Suitable for food processing industry
Insensitive to transverse misalignment
Suitable for food processing industry
