Schmersal BNS-B20 Series Flush Magnetic Safety Switch, 100V dc, Reinforced Thermoplastic Housing, NO/2NC, 1m Cable
- RS Stock No.:
- 335-715
- Mfr. Part No.:
- BNS-B20-12Z-H
- Brand:
- Schmersal
Subtotal (1 unit)*
£88.71
(exc. VAT)
£106.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.71 |
*price indicative
- RS Stock No.:
- 335-715
- Mfr. Part No.:
- BNS-B20-12Z-H
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Supply Voltage | 100V dc | |
| Safety Contacts | NO/2NC | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Connection Type | 1m Cable | |
| Installation Type | Flush | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | BNS-B20 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Supply Voltage 100V dc | ||
Safety Contacts NO/2NC | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Connection Type 1m Cable | ||
Installation Type Flush | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series BNS-B20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensor features a pre-wired cable, a robust thermoplastic enclosure, and a non-contact safety switch. It does not protrude into the door opening, substituting both the door handle and safety switch, eliminating the need for additional door fittings. With dimensions of 119.5 mm x 140 mm x 43.3 mm, it boasts a modern and symmetric design.
Tamper-proof because of integral coded safety sensor
Ergonomic operation
Suitable for hinged and sliding guards
No protruding actuator
Simple mounting with 4 Screws
Ergonomic operation
Suitable for hinged and sliding guards
No protruding actuator
Simple mounting with 4 Screws
