Pilz 6L0 Series Non-Contact Safety Switch, 24V ac/dc

Subtotal (1 unit)*

£114.07

(exc. VAT)

£136.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.07

*price indicative

RS Stock No.:
313-825
Mfr. Part No.:
6L000012
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V ac/dc

Switch Type

RFID Safety Switch

Series

6L0

RoHS Status: Exempt

COO (Country of Origin):
HU
The Pilz mechanical safety gate system PSENmech operates on an interlock principle using spring force. It features 1 normally closed (N/C) contact for interlocking and 3 normally closed (N/C) contacts for guard locking. The system is powered by a 24 V AC/DC supply voltage, providing reliable and secure safety functionality in industrial applications.

CE and UKCA approved
IP67 rating
RoHS compliant