Pilz 541 Series Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

Subtotal (1 unit)*

£79.91

(exc. VAT)

£95.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 04 November 2025
  • Plus 10 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.91

*price indicative

RS Stock No.:
313-787
Mfr. Part No.:
541061
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Transponder

Series

541

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz RFiD safety switch features 2 safe SC outputs and comes with a 5-meter cable. It supports one actuation direction and offers support for SDD (Safe Door Detection). Rated at IP6K9K, it ensures high durability and protection against dust and water, making it suitable for harsh environments. The switching distance is dependent on the actuator used, providing flexibility in different setups. It operates with a 24 V DC supply voltage, ensuring reliable performance in safety-critical applications. This switch is designed to enhance safety in automated machinery and systems.

CE and UKCA approved
Transponder sensor